Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.35500 $3.55
25 0.27640 $6.91
100 0.20920 $20.92
250 0.14804 $37.01
500 0.11844 $59.22
1,000 0.09080 $90.80
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DRA5114E0LCT-ND
Copy   DRA5114E0LCT-ND
Quantity Available 5,201
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DRA5114E0L

Copy   DRA5114E0L
Description TRANS PREBIAS PNP 150MW SMINI3
Copy   TRANS PREBIAS PNP 150MW SMINI3
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 150mW Surface Mount SMini3-F2-B

Copy   Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA  150mW Surface Mount SMini3-F2-B
Documents & Media
Datasheets DRA5114E0L
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PNP Pre-biased Transistors
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 10 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SC-85
Supplier Device Package SMini3-F2-B
Base Part Number DRA5114
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DRA5114E0LCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DRA5114E0LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.07665
  • Digi-Reel® ? : DRA5114E0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,201 - Immediate
  • Unit Price: Digi-Reel®

19:27:54 1/19/2019