Add To Favorites
DRA3113Z0L Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 100mW Surface Mount SSSMini3-F2-B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.43300 $4.33
25 0.33920 $8.48
100 0.25930 $25.93
250 0.18628 $46.57
500 0.15102 $75.51
1,000 0.11808 $118.08
2,500 0.10396 $259.90
5,000 0.09455 $472.74
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DRA3113Z0LCT-ND
Copy   DRA3113Z0LCT-ND
Quantity Available 20,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DRA3113Z0L

Copy   DRA3113Z0L
Description TRANS PREBIAS PNP 100MW SSSMINI3
Copy   TRANS PREBIAS PNP 100MW SSSMINI3
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 100mW Surface Mount SSSMini3-F2-B

Copy   Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA  100mW Surface Mount SSSMini3-F2-B
Documents & Media
Datasheets DRA3113Z0L
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PNP Pre-biased Transistors
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 1 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Power - Max 100mW
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package SSSMini3-F2-B
Base Part Number DRA3113
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DAC7311IDCKR - Texas Instruments | 296-23717-1-ND DigiKey Electronics
  • DAC7311IDCKR
  • Texas Instruments
  • IC DAC 12BIT 1CH LP SC70-6
  • Unit Price $2.41000
  • 296-23717-1-ND
  • DSC300100L - Panasonic Electronic Components | DSC300100LCT-ND DigiKey Electronics
  • DSC300100L
  • Panasonic Electronic Components
  • TRANS NPN 50V 0.1A SSSMINI3
  • Unit Price $0.59000
  • DSC300100LCT-ND
  • DP83822IRHBR - Texas Instruments | 296-47256-1-ND DigiKey Electronics
  • DP83822IRHBR
  • Texas Instruments
  • IC TXRX ETHERNET 32VQFN
  • Unit Price $2.65000
  • 296-47256-1-ND
Additional Resources
Standard Package ? 1
Other Names DRA3113Z0LCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DRA3113Z0LTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.08265
  • Digi-Reel® ? : DRA3113Z0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,000 - Immediate
  • Unit Price: Digi-Reel®

22:41:37 12/14/2018