Add To Favorites
Product Overview
Digi-Key Part Number DMG9640T0RCT-ND
Quantity Available 7,985
Can ship immediately
Manufacturer

Manufacturer Part Number

DMG9640T0R

Description TRANS PREBIAS NPN/PNP SSMINI6
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini6-F3-B

Documents & Media
Datasheets DMG9640T
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NPN, PNP Pre-Biased Transistor Arrays
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 22 kOhms
Resistor - Emitter Base (R2) 47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 125mW
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SSMini6-F3-B
Base Part Number DMG9640
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DMG9640T0RCT

21:05:25 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.65800 $6.58
25 0.58280 $14.57
100 0.50750 $50.75
250 0.44172 $110.43
500 0.37592 $187.96
1,000 0.30074 $300.74
2,500 0.27254 $681.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMG9640T0RTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.24636
  • Digi-Reel® ? : DMG9640T0RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,985 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback