Add To Favorites
DMG9640M0R Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini6-F3-B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.64100 $6.41
25 0.56440 $14.11
100 0.48840 $48.84
250 0.42752 $106.88
500 0.36664 $183.32
1,000 0.29056 $290.56
2,500 0.26774 $669.35
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DMG9640M0RCT-ND
Copy   DMG9640M0RCT-ND
Quantity Available 7,575
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMG9640M0R

Copy   DMG9640M0R
Description TRANS PREBIAS NPN/PNP SSMINI6
Copy   TRANS PREBIAS NPN/PNP SSMINI6
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini6-F3-B

Copy   Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA  125mW Surface Mount SSMini6-F3-B
Documents & Media
Datasheets DMG9640M
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NPN, PNP Pre-Biased Transistor Arrays
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 2.2 kOhms
Resistor - Emitter Base (R2) 47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 125mW
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SSMini6-F3-B
Base Part Number DMG9640
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DMG9640M0RCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMG9640M0RTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.24517
  • Digi-Reel® ? : DMG9640M0RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,575 - Immediate
  • Unit Price: Digi-Reel®

20:25:49 11/20/2018