Add To Favorites
DMG963HE0R Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V, 30V 100mA 125mW Surface Mount SSMini5-F4-B
Product Overview
Digi-Key Part Number DMG963HE0RCT-ND
Copy   DMG963HE0RCT-ND
Quantity Available 16,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMG963HE0R

Copy   DMG963HE0R
Description TRANS PREBIAS NPN/PNP SSMINI5
Copy   TRANS PREBIAS NPN/PNP SSMINI5
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V, 30V 100mA 125mW Surface Mount SSMini5-F4-B

Copy   Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V, 30V 100mA  125mW Surface Mount SSMini5-F4-B
Documents & Media
Datasheets DMG963HE
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NPN, PNP Pre-Biased Transistor Arrays
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V, 30V
Resistor - Base (R1) 10 kOhms
Resistor - Emitter Base (R2) 10 kOhms, 47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V / 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA / 1.2V @ 330µA, 50mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 125mW
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package SSMini5-F4-B
Base Part Number DMG963
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DMG963HE0RCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.64200 $6.42
25 0.56600 $14.15
100 0.48990 $48.99
250 0.42904 $107.26
500 0.36818 $184.09
1,000 0.29208 $292.08
2,500 0.26925 $673.12
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMG963HE0RTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.24636
  • Digi-Reel® ? : DMG963HE0RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,000 - Immediate
  • Unit Price: Digi-Reel®

21:12:31 9/24/2018