Add To Favorites
DMG204B00R Bipolar (BJT) Transistor Array NPN, PNP 50V, 10V 100mA, 500mA 150MHZ, 250MHz 300mW Surface Mount Mini6-G4-B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.51000 $5.10
25 0.44680 $11.17
100 0.38290 $38.29
250 0.33180 $82.95
500 0.28076 $140.38
1,000 0.21695 $216.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DMG204B00RCT-ND
Copy   DMG204B00RCT-ND
Quantity Available 1,998
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMG204B00R

Copy   DMG204B00R
Description TRANS NPN/PNP 50V/10V MINI6
Copy   TRANS NPN/PNP 50V/10V MINI6
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Bipolar (BJT) Transistor Array NPN, PNP 50V, 10V 100mA, 500mA 150MHZ, 250MHz 300mW Surface Mount Mini6-G4-B

Copy   Bipolar (BJT) Transistor Array NPN, PNP 50V, 10V 100mA, 500mA 150MHZ, 250MHz 300mW Surface Mount Mini6-G4-B
Documents & Media
Datasheets DMG204B0
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NPN, PNP Transistor Arrays
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN, PNP
Current - Collector (Ic) (Max) 100mA, 500mA
Voltage - Collector Emitter Breakdown (Max) 50V, 10V
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA / 300mV @ 8mA, 400mA
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V / 130 @ 500mA, 2V
Power - Max 300mW
Frequency - Transition 150MHZ, 250MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package Mini6-G4-B
Base Part Number DMG204
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DMG204B00RCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMG204B00RTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.19205
  • Digi-Reel® ? : DMG204B00RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,998 - Immediate
  • Unit Price: Digi-Reel®

02:33:45 12/16/2018