Add To Favorites
Product Overview
Digi-Key Part Number DMG201020RCT-ND
Quantity Available 1,570
Can ship immediately
Manufacturer

Manufacturer Part Number

DMG201020R

Description TRANS NPN PNP 50V MINI5-G3-B
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Transistor General Amplification NPN + PNP (Emitter Coupled) 50V 500mA Surface Mount Mini5-G3-B

Documents & Media
Datasheets DMG20102
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN + PNP (Emitter Coupled)
Applications General Amplification
Voltage - Rated 50V
Current Rating 500mA
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package Mini5-G3-B
Base Part Number DMG20102
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • STPS2H100ZF - STMicroelectronics | 497-17152-1-ND DigiKey Electronics
  • STPS2H100ZF
  • STMicroelectronics
  • DIODE SCHOTTKY 100V 2A SOD123F
  • Unit Price $0.49000
  • 497-17152-1-ND
Additional Resources
Standard Package ? 1
Other Names DMG201020RCT

14:50:43 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.57900 $5.79
25 0.50680 $12.67
100 0.43440 $43.44
250 0.37652 $94.13
500 0.31860 $159.30
1,000 0.24619 $246.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMG201020RTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.21792
  • Digi-Reel® ? : DMG201020RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,570 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback