Add To Favorites
DMC9640N0R Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SMini6-F3-B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.62200 $6.22
25 0.54800 $13.70
100 0.47420 $47.42
250 0.41508 $103.77
500 0.35600 $178.00
1,000 0.28213 $282.13
2,500 0.25996 $649.90
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DMC9640N0RCT-ND
Copy   DMC9640N0RCT-ND
Quantity Available 8,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMC9640N0R

Copy   DMC9640N0R
Description TRANS 2NPN PREBIAS 0.125W SMINI6
Copy   TRANS 2NPN PREBIAS 0.125W SMINI6
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SMini6-F3-B

Copy   Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA  125mW Surface Mount SMini6-F3-B
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 4.7 kOhms
Resistor - Emitter Base (R2) 47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 125mW
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Leads
Supplier Device Package SMini6-F3-B
Base Part Number DMC9640N
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DMC9640N0RCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMC9640N0RTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.28460
  • Digi-Reel® ? : DMC9640N0RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,000 - Immediate
  • Unit Price: Digi-Reel®

00:39:19 11/18/2018