Add To Favorites
DMC9610M0R Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini5-F4-B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.64100 $6.41
25 0.56440 $14.11
100 0.48840 $48.84
250 0.42752 $106.88
500 0.36664 $183.32
1,000 0.29056 $290.56
2,500 0.26774 $669.35
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DMC9610M0RCT-ND
Copy   DMC9610M0RCT-ND
Quantity Available 6,303
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMC9610M0R

Copy   DMC9610M0R
Description TRANS PREBIAS DUAL NPN SSMINI5
Copy   TRANS PREBIAS DUAL NPN SSMINI5
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini5-F4-B

Copy   Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA  125mW Surface Mount SSMini5-F4-B
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 2.2 kOhms
Resistor - Emitter Base (R2) 47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 125mW
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package SSMini5-F4-B
Base Part Number DMC9610M
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • INA138NA/3K - Texas Instruments | 296-17936-1-ND DigiKey Electronics
  • INA138NA/3K
  • Texas Instruments
  • IC CURRENT MONITOR 0.5% SOT23-5
  • Unit Price $1.74000
  • 296-17936-1-ND
  • SN74LVC1G06DRLR - Texas Instruments | 296-18009-1-ND DigiKey Electronics
  • SN74LVC1G06DRLR
  • Texas Instruments
  • IC BUFFER INVERT 5.5V 5SOT
  • Unit Price $0.42000
  • 296-18009-1-ND
  • ATS24B-E - CTS-Frequency Controls | CTX1137-ND DigiKey Electronics
  • ATS24B-E
  • CTS-Frequency Controls
  • CRYSTAL 24.5760MHZ 20PF T/H
  • Unit Price $0.51000
  • CTX1137-ND
  • MCP6034-E/SL - Microchip Technology | MCP6034-E/SL-ND DigiKey Electronics
  • MCP6034-E/SL
  • Microchip Technology
  • IC OPAMP GP 10KHZ RRO 14SOIC
  • Unit Price $1.75000
  • MCP6034-E/SL-ND
  • NTR4502PT1G - ON Semiconductor | NTR4502PT1GOSCT-ND DigiKey Electronics
  • NTR4502PT1G
  • ON Semiconductor
  • MOSFET P-CH 30V 1.13A SOT-23
  • Unit Price $0.55000
  • NTR4502PT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names DMC9610M0RCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMC9610M0RTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.24517
  • Digi-Reel® ? : DMC9610M0RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,303 - Immediate
  • Unit Price: Digi-Reel®

05:42:05 12/13/2018