Add To Favorites
DMC904F00R Transistor High Frequency 2 NPN (Dual) 20V 15mA Surface Mount SSMini6-F3-B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.64100 $6.41
25 0.56440 $14.11
100 0.48840 $48.84
250 0.42752 $106.88
500 0.36664 $183.32
1,000 0.29056 $290.56
2,500 0.26774 $669.35
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DMC904F00RCT-ND
Copy   DMC904F00RCT-ND
Quantity Available 7,970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMC904F00R

Copy   DMC904F00R
Description TRANSISTOR NPN 20V SSMINI6-F3-B
Copy   TRANSISTOR NPN 20V SSMINI6-F3-B
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Transistor High Frequency 2 NPN (Dual) 20V 15mA Surface Mount SSMini6-F3-B

Copy   Transistor High Frequency 2 NPN (Dual) 20V 15mA Surface Mount SSMini6-F3-B
Documents & Media
Datasheets DMC904F0
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN (Dual)
Applications High Frequency
Voltage - Rated 20V
Current Rating 15mA
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SSMini6-F3-B
Base Part Number DMC904F0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DMC904F00RCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMC904F00RTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.24517
  • Digi-Reel® ? : DMC904F00RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,970 - Immediate
  • Unit Price: Digi-Reel®

02:02:47 11/16/2018