Add To Favorites
Product Overview
Digi-Key Part Number DMC564010RCT-ND
Quantity Available 5,458
Can ship immediately
Manufacturer

Manufacturer Part Number

DMC564010R

Description TRANS PREBIAS DUAL NPN SMINI6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150mW Surface Mount SMini6-F3-B

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 10 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 150mW
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Leads
Supplier Device Package SMini6-F3-B
Base Part Number DMC56401
 
Additional Resources
Standard Package ? 1
Other Names DMC564010RCT

01:02:00 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.40700 $4.07
25 0.34320 $8.58
100 0.27930 $27.93
250 0.23144 $57.86
500 0.19154 $95.77
1,000 0.14366 $143.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMC564010RTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.12786
  • Digi-Reel® ? : DMC564010RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,458 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback