Add To Favorites
Product Overview
Digi-Key Part Number DMC204A00RCT-ND
Quantity Available 5,910
Can ship immediately
Manufacturer

Manufacturer Part Number

DMC204A00R

Description TRANS 2NPN 20V 0.5A MINI6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 500mA 150MHz 300mW Surface Mount Mini6-G4-B

Documents & Media
Datasheets DMC204A0
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NPN Transistor Arrays
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 400mV @ 20mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V
Power - Max 300mW
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package Mini6-G4-B
Base Part Number DMC204
 
Additional Resources
Standard Package ? 1
Other Names DMC204A00RCT

04:24:51 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.60700 $6.07
25 0.53080 $13.27
100 0.45490 $45.49
250 0.39424 $98.56
500 0.33358 $166.79
1,000 0.25777 $257.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMC204A00RTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.22818
  • Digi-Reel® ? : DMC204A00RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,910 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback