Add To Favorites
DMA9640M0R Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini6-F3-B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.60900 $6.09
25 0.53240 $13.31
100 0.45650 $45.65
250 0.39564 $98.91
500 0.33476 $167.38
1,000 0.25868 $258.68
2,500 0.23586 $589.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DMA9640M0RCT-ND
Copy   DMA9640M0RCT-ND
Quantity Available 6,450
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMA9640M0R

Copy   DMA9640M0R
Description TRANS PREBIAS DUAL PNP SSMINI6
Copy   TRANS PREBIAS DUAL PNP SSMINI6
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini6-F3-B

Copy   Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA  125mW Surface Mount SSMini6-F3-B
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 2.2 kOhms
Resistor - Emitter Base (R2) 47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 125mW
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SSMini6-F3-B
Base Part Number DMA9640
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DMA9640M0RCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMA9640M0RTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.21422
  • Digi-Reel® ? : DMA9640M0RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,450 - Immediate
  • Unit Price: Digi-Reel®

07:10:06 11/17/2018