Add To Favorites
DMA961010R Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini5-F4-B
Product Overview
Digi-Key Part Number DMA961010RCT-ND
Copy   DMA961010RCT-ND
Quantity Available 6,197
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DMA961010R

Copy   DMA961010R
Description TRANS PREBIAS DUAL PNP SSMINI5
Copy   TRANS PREBIAS DUAL PNP SSMINI5
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini5-F4-B

Copy   Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA  125mW Surface Mount SSMini5-F4-B
Documents & Media
Datasheets DMA96101
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PNP Pre-Biased Transistor Arrays
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 10 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 125mW
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package SSMini5-F4-B
Base Part Number DMA96101
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DMA961010RCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.65800 $6.58
25 0.58280 $14.57
100 0.50750 $50.75
250 0.44172 $110.43
500 0.37592 $187.96
1,000 0.30074 $300.74
2,500 0.27254 $681.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMA961010RTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.24636
  • Digi-Reel® ? : DMA961010RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,197 - Immediate
  • Unit Price: Digi-Reel®

15:15:43 9/20/2018