Add To Favorites
Product Overview
Digi-Key Part Number DE5S062D0RCT-ND
Quantity Available 6,786
Can ship immediately
Manufacturer

Manufacturer Part Number

DE5S062D0R

Description DIODE ZENER ARRAY 6.2V SSMINI5
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Zener Diode Array 2 Pair Common Anode 6.2V 150mW SSMini5-F4-B

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Configuration 2 Pair Common Anode
Voltage - Zener (Nom) (Vz) 6.2V
Tolerance -
Power - Max 150mW
Current - Reverse Leakage @ Vr 1µA @ 4V
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package SSMini5-F4-B
Base Part Number DE5S06V2D
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DE5S062D0RCT

13:36:34 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62000 $6.20
25 0.54920 $13.73
100 0.47830 $47.83
250 0.41628 $104.07
500 0.35430 $177.15
1,000 0.28343 $283.43
2,500 0.25686 $642.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DE5S062D0RTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.23219
  • Digi-Reel® ? : DE5S062D0RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,786 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback