Add To Favorites
DB2U30800L Diode Schottky 30V 100mA Surface Mount USSMINI2-F2-B
Product Overview
Digi-Key Part Number P15188CT-ND
Copy   P15188CT-ND
Quantity Available 919
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DB2U30800L

Copy   DB2U30800L
Description DIODE SCHOTTKY 30V 100MA USSMINI
Copy   DIODE SCHOTTKY 30V 100MA USSMINI
Detailed Description

Diode Schottky 30V 100mA Surface Mount USSMINI2-F2-B

Copy   Diode Schottky 30V 100mA Surface Mount USSMINI2-F2-B
Documents & Media
Datasheets DB2U308
Featured Product Wearables Technology Components
PCN Obsolescence/ EOL Multiple Devices 09/Jun/2017
PCN Part Status Change Multiple Devices NRND 02/May/2017
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 420mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 1.3ns
Current - Reverse Leakage @ Vr 120µA @ 30V
Capacitance @ Vr, F 2.9pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-923
Supplier Device Package USSMINI2-F2-B
Operating Temperature - Junction 125°C (Max)
Base Part Number DB2U308
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P15188CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.52600 $5.26
100 0.39450 $39.45
500 0.28932 $144.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : P15188DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 919 - Immediate
  • Unit Price: Digi-Reel®

01:57:22 9/26/2018