Add To Favorites
Product Overview
Digi-Key Part Number P18978CT-ND
Quantity Available 3,243
Can ship immediately
Manufacturer

Manufacturer Part Number

DB2L33400L1

Description DIODE SCHOTTKY 30V 500MA 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Diode Schottky 30V 500mA Surface Mount 0201 (0603 Metric)

Documents & Media
Datasheets DB2L33400L1 Datasheet
Featured Product Wearables Technology Components
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 540mV @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 3.5ns
Current - Reverse Leakage @ Vr 45µA @ 30V
Capacitance @ Vr, F 10pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
  • EPC2040ENGRT - EPC | 917-EPC2040ENGRCT-ND DigiKey Electronics
  • EPC2040ENGRT
  • EPC
  • TRANS GAN 15V BUMPED DIE
  • Unit Price $1.67000
  • 917-EPC2040ENGRCT-ND
Additional Resources
Standard Package ? 1
Other Names P18978CT

02:26:27 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.33200 $3.32
25 0.27240 $6.81
100 0.21790 $21.79
250 0.15848 $39.62
500 0.12878 $64.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P18978TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.09618
  • Digi-Reel® ? : P18978DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,243 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback