USD
Favorite

DB2G40800L1 Diode Schottky 40V 1A Surface Mount 0402 (1005 Metric)
Price & Procurement
303,718 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.34800 $3.48
100 0.16550 $16.55
500 0.14664 $73.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P18983TR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 303,000 - Immediate
  • Unit Price: $0.11080
  • Digi-Reel®  : P18983DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 303,754 - Immediate
  • Unit Price: Digi-Reel®

DB2G40800L1

Datasheet
Digi-Key Part Number P18983CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DB2G40800L1
Copy  
Description DIODE SCHOTTKY 40V 1A 0402
Copy  
Detailed Description

Diode Schottky 40V 1A Surface Mount 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets DB2G40800L1 Datasheet
Featured Product Wearables Technology Components
PCN Other Transfer 23/Jul/2019
PCN Part Status Change Mult Dev 23/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 460mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 8.8ns
Current - Reverse Leakage @ Vr 1200µA @ 40V
Capacitance @ Vr, F 28pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package 0402 (1005 Metric)
Operating Temperature - Junction 150°C (Max)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESD9B5.0ST5G

TVS DIODE 5V SOD923

ON Semiconductor

$0.14000 Details

TPS7B6950DBVR

IC REG LINEAR 5V 150MA SOT23-5

Texas Instruments

$1.11000 Details
Additional Resources
Standard Package 1
Other Names P18983CT