Add To Favorites
DB2440500L Diode Schottky 40V 3A (DC) Surface Mount TMiniP2-F2-B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.41500 $4.15
100 0.31650 $31.65
500 0.23790 $118.95
1,000 0.18872 $188.72
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DB2440500LCT-ND
Copy   DB2440500LCT-ND
Quantity Available 7,263
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DB2440500L

Copy   DB2440500L
Description DIODE SCHOTTKY 40V 3A TMINIP2
Copy   DIODE SCHOTTKY 40V 3A TMINIP2
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Diode Schottky 40V 3A (DC) Surface Mount TMiniP2-F2-B

Copy   Diode Schottky 40V 3A (DC) Surface Mount TMiniP2-F2-B
Documents & Media
Datasheets DB2440500L
Featured Product Wearables Technology Components
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A (DC)
Voltage - Forward (Vf) (Max) @ If 440mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 18ns
Current - Reverse Leakage @ Vr 2.4mA @ 40V
Capacitance @ Vr, F 57pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package TMiniP2-F2-B
Operating Temperature - Junction 150°C (Max)
Base Part Number DB24405
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AOZ1282CI - Alpha & Omega Semiconductor Inc. | 785-1613-1-ND DigiKey Electronics
  • AOZ1282CI
  • Alpha & Omega Semiconductor Inc.
  • IC REG BUCK ADJ 1.2A SOT23-6
  • Unit Price $0.95000
  • 785-1613-1-ND
  • AP2114H-3.3TRG1 - Diodes Incorporated | AP2114H-3.3TRG1DICT-ND DigiKey Electronics
  • AP2114H-3.3TRG1
  • Diodes Incorporated
  • IC REG LINEAR 3.3V 1A SOT223
  • Unit Price $0.37000
  • AP2114H-3.3TRG1DICT-ND
  • BK1005HS102-T - Taiyo Yuden | 587-1841-1-ND DigiKey Electronics
  • BK1005HS102-T
  • Taiyo Yuden
  • FERRITE BEAD 1 KOHM 0402 1LN
  • Unit Price $0.10000
  • 587-1841-1-ND
  • BK1005HS800-TV - Taiyo Yuden | 587-3877-1-ND DigiKey Electronics
  • BK1005HS800-TV
  • Taiyo Yuden
  • FERRITE BEAD 80 OHM 0402 1LN
  • Unit Price $0.12000
  • 587-3877-1-ND
  • D5V0F3B6LP20-7 - Diodes Incorporated | D5V0F3B6LP20-7DICT-ND DigiKey Electronics
  • D5V0F3B6LP20-7
  • Diodes Incorporated
  • TVS DIODE 5.5V 14V U-DFN2020-6
  • Unit Price $0.64000
  • D5V0F3B6LP20-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names DB2440500LCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB2440500LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.16890
  • Digi-Reel® ? : DB2440500LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,263 - Immediate
  • Unit Price: Digi-Reel®

23:41:39 10/21/2018