Add To Favorites
Product Overview
Digi-Key Part Number DA6X108K0RCT-ND
Quantity Available 2,909
Can ship immediately
Manufacturer

Manufacturer Part Number

DA6X108K0R

Description DIODE ARRAY GP 300V 200MA MINI6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Diode Array 3 Independent Standard 300V 200mA Surface Mount SOT-23-6

Documents & Media
Datasheets DA6X108K0R
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Diode Array
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 3 Independent
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 300V
Current - Average Rectified (Io) (per Diode) 200mA
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 1µA @ 300V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package Mini6-G4-B
Base Part Number DA6X108
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DA6X108K0RCT

23:01:59 4/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.62600 $6.26
25 0.55480 $13.87
100 0.48330 $48.33
250 0.42064 $105.16
500 0.35798 $178.99
1,000 0.28639 $286.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DA6X108K0RTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.25197
  • Digi-Reel® ? : DA6X108K0RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,909 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback