Add To Favorites
DA6X102P0R Diode Array 2 Pair Common Anode Standard 80V 100mA (DC) Surface Mount SOT-23-6
Product Overview
Digi-Key Part Number DA6X102P0RCT-ND
Copy   DA6X102P0RCT-ND
Quantity Available 2,950
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DA6X102P0R

Copy   DA6X102P0R
Description DIODE ARRAY GP 80V 100MA MINI6
Copy   DIODE ARRAY GP 80V 100MA MINI6
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Diode Array 2 Pair Common Anode Standard 80V 100mA (DC) Surface Mount SOT-23-6

Copy   Diode Array 2 Pair Common Anode Standard 80V 100mA (DC) Surface Mount SOT-23-6
Documents & Media
Datasheets DA6X102P0R
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Diode Array
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Pair Common Anode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) (per Diode) 100mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 10ns
Current - Reverse Leakage @ Vr 100nA @ 80V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package Mini6-G4-B
Base Part Number DA6X102
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DA6X102P0RCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.55700 $5.57
100 0.42950 $42.95
500 0.31812 $159.06
1,000 0.25450 $254.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DA6X102P0RTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.23937
  • Digi-Reel® ? : DA6X102P0RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,950 - Immediate
  • Unit Price: Digi-Reel®

15:03:24 9/18/2018