Add To Favorites
DA3J107K0L Diode Standard 300V 100mA Surface Mount SMini3-F2-B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.53000 $5.30
100 0.40410 $40.41
500 0.30340 $151.70
1,000 0.24044 $240.44
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DA3J107K0LCT-ND
Copy   DA3J107K0LCT-ND
Quantity Available 2,875
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DA3J107K0L

Copy   DA3J107K0L
Description DIODE GEN PURP 300V 100MA SMINI3
Copy   DIODE GEN PURP 300V 100MA SMINI3
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Diode Standard 300V 100mA Surface Mount SMini3-F2-B

Copy   Diode Standard 300V 100mA Surface Mount SMini3-F2-B
Documents & Media
Datasheets DA3J107K0L
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 300V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 60ns
Current - Reverse Leakage @ Vr 1µA @ 300V
Capacitance @ Vr, F 3pF @ 6V, 1MHz
Mounting Type Surface Mount
Package / Case SC-85
Supplier Device Package SMini3-F2-B
Operating Temperature - Junction 150°C (Max)
Base Part Number DA3J107
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DA3J107K0LCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DA3J107K0LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.06693
  • Digi-Reel® ? : DA3J107K0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,875 - Immediate
  • Unit Price: Digi-Reel®

13:17:58 12/12/2018