Add To Favorites
AN80L30RMSTX Linear Voltage Regulator IC Positive Fixed 1 Output 3V 150mA MINI-5D
Product Overview
Digi-Key Part Number AN80L30RMSTXTR-ND
Copy   AN80L30RMSTXTR-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AN80L30RMSTX

Copy   AN80L30RMSTX
Description IC REG LINEAR 3V 150MA MINI5D
Copy   IC REG LINEAR 3V 150MA MINI5D
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3V 150mA MINI-5D

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3V 150mA MINI-5D
Documents & Media
Datasheets AN80LxxRMS Series
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 14.5V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 150mA
Current - Quiescent (Iq) 5mA
PSRR 68dB (120Hz)
Control Features Enable
Protection Features Over Current
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package MINI-5D
Base Part Number AN80L30
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names AN80L30RMSTXTR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.68460 $2,053.80

Submit a request for quotation on quantities greater than those displayed.

06:39:09 9/20/2018