Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number AN8049FHNEBVCT-ND
Quantity Available 1,842
Can ship immediately
Manufacturer

Manufacturer Part Number

AN8049FHNEBV

Description IC REG CTRLR BUCK/BOOST 24QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Buck, Boost Regulator Positive or Negative Output Step-Up/Step-Down DC-DC Controller IC 24-QFN (5.2x4)

Documents & Media
Datasheets AN8049FHN Datasheet
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive or Negative
Topology Buck, Boost
Number of Outputs 3
Output Phases 1
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 14 V
Frequency - Switching 20kHz ~ 1MHz
Duty Cycle (Max) 86%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable, Soft Start
Operating Temperature -30°C ~ 85°C (TA)
Package / Case 24-VFQFN
Supplier Device Package 24-QFN (5.2x4)
Base Part Number AN8049FHN
 
Additional Resources
Standard Package ? 1
Other Names AN8049FHNEBV-ND
AN8049FHNEBVCT

13:34:19 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.06000 $3.06
10 2.72800 $27.28
25 2.45560 $61.39
100 2.23730 $223.73
250 2.01908 $504.77
500 1.81170 $905.85
1,000 1.52795 $1,527.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback