Add To Favorites
AN8015SH-E1 Buck, Boost Regulator Positive or Negative Output Step-Up, Step-Down DC-DC Controller IC 10-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.70000 $1.70
10 1.53900 $15.39
25 1.37440 $34.36
100 1.23710 $123.71
250 1.09964 $274.91
500 0.96216 $481.08
1,000 0.79722 $797.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AN8015SHE1CT-ND
Copy   AN8015SHE1CT-ND
Quantity Available 3,446
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AN8015SH-E1

Copy   AN8015SH-E1
Description IC REG CTRLR BUCK/BOOST 10-SSOP
Copy   IC REG CTRLR BUCK/BOOST 10-SSOP
Detailed Description

Buck, Boost Regulator Positive or Negative Output Step-Up, Step-Down DC-DC Controller IC 10-SSOP

Copy   Buck, Boost Regulator Positive or Negative Output Step-Up, Step-Down  DC-DC Controller IC 10-SSOP
Documents & Media
Datasheets AN8015SH
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Output Type Transistor Driver
Function Step-Up, Step-Down
Output Configuration Positive or Negative
Topology Buck, Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3.6 V ~ 34 V
Frequency - Switching 2kHz ~ 500kHz
Duty Cycle (Max) 90%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Frequency Control
Operating Temperature -30°C ~ 85°C (TA)
Package / Case 10-FSOP (0.169", 4.30mm Width)
Supplier Device Package 10-SSOP
Base Part Number AN8015SH
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AN8015SHE1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AN8015SHE1TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.72063

03:13:08 11/17/2018