Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number AN48841B-NLCT-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

AN48841B-NL

Description MAGNET SWITCH BIPOLAR SMINI-5DE
Detailed Description

Digital Switch Bipolar Switch Push-Pull Hall Effect SMINI-5DE

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series AN488xx
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Bipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 8mT Trip, -8mT Release
Test Condition 25°C
Voltage - Supply 2.5 V ~ 5.25 V
Current - Supply (Max) 70µA
Current - Output (Max) 2mA
Output Type Push-Pull
Features -
Operating Temperature -25°C ~ 75°C (TA)
Package / Case 6-SMD (5 Leads), Flat Lead
Supplier Device Package SMINI-5DE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names AN48841B-NLCT
AN48841BNL

15:56:16 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.03000 $2.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AN48841B-NLTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.71008
Send Feedback