Add To Favorites
AN44075A-VF Motor Driver BiCDMOS Parallel 34-HSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.75000 $2.75
10 2.48000 $24.80
25 2.21440 $55.36
100 1.99280 $199.28
250 1.77140 $442.85
500 1.54996 $774.98
1,000 1.28425 $1,284.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AN44075A-VFCT-ND
Copy   AN44075A-VFCT-ND
Quantity Available 1,182
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AN44075A-VF

Copy   AN44075A-VF
Description IC MOTOR DRIVER 10V-35V 34HSOP
Copy   IC MOTOR DRIVER 10V-35V 34HSOP
Detailed Description

Motor Driver BiCDMOS Parallel 34-HSOP

Copy    Motor Driver BiCDMOS Parallel 34-HSOP
Documents & Media
Datasheets AN44075A Datasheet
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology BiCDMOS
Step Resolution -
Applications General Purpose
Current - Output 3A
Voltage - Supply 10 V ~ 35 V
Voltage - Load 10 V ~ 35 V
Operating Temperature -20°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 34-TSOP (0.240", 6.10mm Width) Exposed Pad
Supplier Device Package 34-HSOP
Base Part Number AN44075A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • Photo Not Available
  • AN44075A-EVB-0
  • Panasonic Electronic Components
  • BOARD EVAL FOR AN44075A-VF
  • Unit Price $148.75000
  • AN44075A-EVB-0-ND
Additional Resources
Standard Package ? 1
Other Names AN44075A-VFCT
AN44075AVF
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : AN44075A-VFDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,182 - Immediate
  • Unit Price: Digi-Reel®

03:59:01 1/23/2019