Add To Favorites
AN44071A-VF Bipolar Motor Driver Power MOSFET Parallel, PWM 56-HSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37
10 3.90000 $39.00
25 3.51040 $87.76
100 3.19830 $319.83
250 2.88624 $721.56
500 2.58984 $1,294.92
1,000 2.18420 $2,184.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AN44071A-VFCT-ND
Copy   AN44071A-VFCT-ND
Quantity Available 5,773
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AN44071A-VF

Copy   AN44071A-VF
Description IC MOTOR DRIVER PAR 56HSOP
Copy   IC MOTOR DRIVER PAR 56HSOP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Bipolar Motor Driver Power MOSFET Parallel, PWM 56-HSOP

Copy   Bipolar Motor Driver Power MOSFET Parallel, PWM 56-HSOP
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (8)
Interface Parallel, PWM
Technology Power MOSFET
Step Resolution 1, 1/2, 1/8, 1/16, 1/32
Applications General Purpose
Current - Output 1A, 1.7A
Voltage - Supply 10 V ~ 34 V
Voltage - Load 10 V ~ 34 V
Operating Temperature -20°C ~ 120°C (TJ)
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width) Exposed Pad
Supplier Device Package 56-HSOP
Base Part Number AN44071A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MN63Y1208-E1 - Panasonic Electronic Components | MN63Y1208-E1CT-ND DigiKey Electronics
  • MN63Y1208-E1
  • Panasonic Electronic Components
  • IC LSI NFC TAG RFID 16QFN
  • Unit Price $2.97000
  • MN63Y1208-E1CT-ND
Additional Resources
Standard Package ? 1
Other Names AN44071A-VFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AN44071A-VFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.01455
  • Digi-Reel® ? : AN44071A-VFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,773 - Immediate
  • Unit Price: Digi-Reel®

16:37:02 12/16/2018