Add To Favorites
AN41908A-VB Bipolar Motor Driver Power MOSFET Serial 44-QFN (6.2x6.2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.80000 $7.80
10 7.02100 $70.21
25 6.39640 $159.91
100 5.77250 $577.25
250 5.30448 $1,326.12
500 4.83644 $2,418.22
1,000 4.21238 $4,212.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AN41908A-VBCT-ND
Copy   AN41908A-VBCT-ND
Quantity Available 1,896
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AN41908A-VB

Copy   AN41908A-VB
Description IC MOTOR DRIVER SER 44QFN
Copy   IC MOTOR DRIVER SER 44QFN
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Bipolar Motor Driver Power MOSFET Serial 44-QFN (6.2x6.2)

Copy   Bipolar Motor Driver Power MOSFET Serial 44-QFN (6.2x6.2)
Documents & Media
Datasheets AN41908A/AN41919A Overview
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (10)
Interface Serial
Technology Power MOSFET
Step Resolution 1 ~ 1/256
Applications Camera
Current - Output 250mA, 150mA
Voltage - Supply 2.7 V ~ 5.5 V
Voltage - Load 2.7 V ~ 5.5 V
Operating Temperature -20°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 44-VFQFN
Supplier Device Package 44-QFN (6.2x6.2)
Base Part Number AN41908A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • Photo Not Available
  • AN41908A-EVB-0
  • Panasonic Electronic Components
  • EVALBOARD AN41908A
  • Unit Price $197.50000
  • AN41908A-EVB-0-ND
Additional Resources
Standard Package ? 1
Other Names AN41908A-VBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AN41908A-VBTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $3.93822
  • Digi-Reel® ? : AN41908A-VBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,896 - Immediate
  • Unit Price: Digi-Reel®

20:05:21 10/18/2018