USD
Favorite

Photo Not Available
AN32150B-PR LED Driver 55-LGA (3.96x3.86)
Non-Stock
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 4.35961 $21,798.06

Submit a request for quotation on quantities greater than those displayed.

AN32150B-PR

Datasheet
Digi-Key Part Number AN32150B-PR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AN32150B-PR
Copy  
Description IC DRVR DOT MATRIX 55LGA
Copy  
Detailed Description

LED Driver 55-LGA (3.96x3.86)

Copy  
Documents & Media
Datasheets AN32150B
HTML Datasheet AN32150B
PCN Obsolescence/ EOL Mult Devs - End of Life 15/MAY/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging Tape & Reel (TR) 
Part Status Last Time Buy
Display Type LED
Configuration Dot Matrix
Interface I²C, SPI
Digits or Characters -
Voltage - Supply 3.1V ~ 5.8V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 55-UFLGA
Supplier Device Package 55-LGA (3.96x3.86)
Base Part Number AN32150
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 5,000