Add To Favorites
AN30888A-VF LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 16-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 $1.64
10 1.45100 $14.51
25 1.31040 $32.76
100 1.14670 $114.67
250 1.00628 $251.57
500 0.88926 $444.63
1,000 0.70205 $702.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AN30888A-VFCT-ND
Copy   AN30888A-VFCT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AN30888A-VF

Copy   AN30888A-VF
Description IC LED DRIVER CTRLR DIM 16SSOP
Copy   IC LED DRIVER CTRLR DIM 16SSOP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 16-SSOP

Copy   LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming  16-SSOP
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Controller
Topology Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 20V
Voltage - Output -
Current - Output / Channel -
Frequency 1.2MHz
Dimming PWM
Applications Backlight, Lighting
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOP
Base Part Number AN30888
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • RT9288AGE - Richtek USA Inc. | 1028-1187-1-ND DigiKey Electronics
  • RT9288AGE
  • Richtek USA Inc.
  • IC LED DRIVER CTRLR DIM SOT23-6
  • Unit Price $0.90000
  • 1028-1187-1-ND
Additional Resources
Standard Package ? 1
Other Names AN30888A-VFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AN30888A-VFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.63616
  • Digi-Reel® ? : AN30888A-VFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

14:03:49 10/21/2018