Add To Favorites
Product Overview
Digi-Key Part Number AN30182A-PBCT-ND
Quantity Available 1,998
Can ship immediately
Manufacturer

Manufacturer Part Number

AN30182A-PB

Description IC REG 8OUT BCK/LINEAR 24WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Linear And Switching Voltage Regulator IC 8 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (6) 3MHz 25-WLCSP (2.15x2.15)

Documents & Media
Datasheets AN30182A Datasheet
Product Training Modules AN3018xA Series DC-DC Step-Down Regulators
Design Resources Development Tool Selector
Featured Product Wearables Technology Components
Online Catalog Linear + Switching
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (6)
Function Any Function
Number of Outputs 8
Frequency - Switching 3MHz
Voltage/Current - Output 1 0.8 V ~ 2.4 V, 600mA
Voltage/Current - Output 2 0.8 V ~ 2.4 V, 600mA
Voltage/Current - Output 3 1 V ~ 3.3 V, 300mA
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 25-VFBGA, WLCSP
Supplier Device Package 25-WLCSP (2.15x2.15)
Base Part Number AN30182
 
Additional Resources
Standard Package ? 1
Other Names AN30182A-PBCT

19:39:52 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.82000 $3.82
10 3.40800 $34.08
25 3.06720 $76.68
100 2.79460 $279.46
250 2.52192 $630.48
500 2.26292 $1,131.46
1,000 1.90849 $1,908.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AN30182A-PBTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.76026
  • Digi-Reel® ? : AN30182A-PBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,998 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback