Add To Favorites
AN26218A-PR RF Amplifier IC UMTS 800MHz, 1.7GHz, 2GHz 11-WLCSP (1.56x1.16)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.79000 $3.79
10 3.38000 $33.80
25 3.04160 $76.04
100 2.77140 $277.14
250 2.50096 $625.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AN26218A-PRCT-ND
Copy   AN26218A-PRCT-ND
Quantity Available 400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AN26218A-PR

Copy   AN26218A-PR
Description IC AMP UMTS 800MHZ 1.7/2GZ 11CSP
Copy   IC AMP UMTS 800MHZ 1.7/2GZ 11CSP
Detailed Description

RF Amplifier IC UMTS 800MHz, 1.7GHz, 2GHz 11-WLCSP (1.56x1.16)

Copy   RF Amplifier IC UMTS 800MHz, 1.7GHz, 2GHz 11-WLCSP (1.56x1.16)
Documents & Media
Datasheets AN26218A Datasheet
Design Resources Development Tool Selector
IoT Product Selector
Featured Product Wearables Technology Components
PCN Obsolescence/ EOL Mult Dev OBS 8/Dec/2018
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency 800MHz, 1.7GHz, 2GHz
P1dB -
Gain 16.7dB
Noise Figure 1.75dB
RF Type UMTS
Voltage - Supply 2.8V
Current - Supply 3.3mA
Test Frequency 2.14GHz
Package / Case 11-UFBGA, WLCSP
Supplier Device Package 11-WLCSP (1.56x1.16)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names AN26218A-PRCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : AN26218A-PRDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 400 - Immediate
  • Unit Price: Digi-Reel®

13:15:19 1/17/2019