Add To Favorites
AN26214A-PR RF Amplifier IC Cellular, GPS, W-CDMA 800MHz, 1.7GHz, 2GHz 11-WLCSP (1.56x1.16)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
10 2.97600 $29.76
25 2.67880 $66.97
100 2.44070 $244.07
250 2.20256 $550.64
500 1.97634 $988.17
1,000 1.66680 $1,666.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AN26214A-PRCT-ND
Copy   AN26214A-PRCT-ND
Quantity Available 3,994
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AN26214A-PR

Copy   AN26214A-PR
Description IC AMP CEL 800MHZ 1.7GHZ 11WLCSP
Copy   IC AMP CEL 800MHZ 1.7GHZ 11WLCSP
Detailed Description

RF Amplifier IC Cellular, GPS, W-CDMA 800MHz, 1.7GHz, 2GHz 11-WLCSP (1.56x1.16)

Copy   RF Amplifier IC Cellular, GPS, W-CDMA 800MHz, 1.7GHz, 2GHz 11-WLCSP (1.56x1.16)
Documents & Media
Datasheets AN26214A-PR Datasheet
Design Resources Development Tool Selector
IoT Product Selector
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency 800MHz, 1.7GHz, 2GHz
P1dB -19dBm ~ -12dBm
Gain 16.3dB
Noise Figure 1.55dB
RF Type Cellular, GPS, W-CDMA
Voltage - Supply 2.7 V ~ 2.95 V
Current - Supply 3mA
Test Frequency 1.7GHz
Package / Case 11-UFBGA, WLCSP
Supplier Device Package 11-WLCSP (1.56x1.16)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names AN26214A-PRCT
AN26214ACT
AN26214ACT-ND
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : AN26214A-PRDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,994 - Immediate
  • Unit Price: Digi-Reel®

07:19:41 1/19/2019