Add To Favorites
AN26102A-PR RF Amplifier IC WLAN 2.4GHz ~ 2.5GHz 11-WLCSP (1.16 x 0.86)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 $3.25
10 2.90200 $29.02
25 2.61240 $65.31
100 2.38000 $238.00
250 2.14784 $536.96
500 1.92724 $963.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AN26102A-PRCT-ND
Copy   AN26102A-PRCT-ND
Quantity Available 950
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AN26102A-PR

Copy   AN26102A-PR
Description IC RF AMP WLAN 2.4GHZ 11WLCSP
Copy   IC RF AMP WLAN 2.4GHZ 11WLCSP
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

RF Amplifier IC WLAN 2.4GHz ~ 2.5GHz 11-WLCSP (1.16 x 0.86)

Copy   RF Amplifier IC WLAN 2.4GHz ~ 2.5GHz 11-WLCSP (1.16 x 0.86)
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.4GHz ~ 2.5GHz
P1dB -
Gain 30dB
Noise Figure -
RF Type WLAN
Voltage - Supply 3.3V
Current - Supply 150mA
Test Frequency 2.45GHz
Package / Case 11-XFBGA, WLCSP
Supplier Device Package 11-WLCSP (1.16 x 0.86)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names AN26102A-PRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AN26102A-PRTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.54798
  • Digi-Reel® ? : AN26102A-PRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 950 - Immediate
  • Unit Price: Digi-Reel®

18:29:17 10/21/2018