Add To Favorites
AN26072A-NL RF Amplifier IC UHF, VHF 40MHz ~ 900MHz SSMINI-5DC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 $2.32
10 2.09300 $20.93
25 1.86880 $46.72
100 1.68190 $168.19
250 1.49500 $373.75
500 1.30812 $654.06
1,000 1.08388 $1,083.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AN26072A-NLCT-ND
Copy   AN26072A-NLCT-ND
Quantity Available 1,621
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AN26072A-NL

Copy   AN26072A-NL
Description IC AMP UHF VHF 40-900MHZ SSMINI
Copy   IC AMP UHF VHF 40-900MHZ SSMINI
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

RF Amplifier IC UHF, VHF 40MHz ~ 900MHz SSMINI-5DC

Copy   RF Amplifier IC UHF, VHF 40MHz ~ 900MHz SSMINI-5DC
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 40MHz ~ 900MHz
P1dB -12dBm
Gain 14.5dB
Noise Figure 1.4dB
RF Type UHF, VHF
Voltage - Supply 1.7 V ~ 3 V
Current - Supply 5.5mA
Test Frequency 470MHz
Package / Case SOT-665
Supplier Device Package SSMINI-5DC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • BGB741L7ESDE6327XTSA1 - Infineon Technologies | BGB741L7ESDE6327XTSA1CT-ND DigiKey Electronics
  • BGB741L7ESDE6327XTSA1
  • Infineon Technologies
  • IC AMP CELL 50MHZ-5.5GHZ TSLP7-1
  • Unit Price $1.13000
  • BGB741L7ESDE6327XTSA1CT-ND
  • MAX2371ETC+ - Maxim Integrated | MAX2371ETC+-ND DigiKey Electronics
  • MAX2371ETC+
  • Maxim Integrated
  • IC RF AMP GP 100MHZ-1GHZ 12TQFN
  • Unit Price $4.23000
  • MAX2371ETC+-ND
  • MAX2634AXT+T - Maxim Integrated | MAX2634AXT+TCT-ND DigiKey Electronics
  • MAX2634AXT+T
  • Maxim Integrated
  • IC AMP RKE 315MHZ 433MHZ SC70-6
  • Unit Price $1.99000
  • MAX2634AXT+TCT-ND
  • UCC27524DR - Texas Instruments | 296-30129-1-ND DigiKey Electronics
  • UCC27524DR
  • Texas Instruments
  • IC GATE DVR LOSIDE DUAL 5A 8SOIC
  • Unit Price $1.74000
  • 296-30129-1-ND
  • LTC5584IUF#PBF - Linear Technology/Analog Devices | LTC5584IUF#PBF-ND DigiKey Electronics
  • LTC5584IUF#PBF
  • Linear Technology/Analog Devices
  • RF DEMOD IC 30MHZ-1.4GHZ 24QFN
  • Unit Price $12.30000
  • LTC5584IUF#PBF-ND
Additional Resources
Standard Package ? 1
Other Names AN26072A-NLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AN26072A-NLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.96107
  • Digi-Reel® ? : AN26072A-NLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,621 - Immediate
  • Unit Price: Digi-Reel®

15:27:08 10/20/2018