Add To Favorites
AN26065A-PR RF Amplifier IC Cellular, UMTS 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz 11-WLCSP (0.86x1.16)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.38000 $3.38
10 3.02200 $30.22
25 2.71960 $67.99
100 2.47800 $247.80
250 2.23620 $559.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AN26065A-PRCT-ND
Copy   AN26065A-PRCT-ND
Quantity Available 400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AN26065A-PR

Copy   AN26065A-PR
Description IC AMP CEL 824MHZ-960MHZ 11WLCSP
Copy   IC AMP CEL 824MHZ-960MHZ 11WLCSP
Detailed Description

RF Amplifier IC Cellular, UMTS 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz 11-WLCSP (0.86x1.16)

Copy   RF Amplifier IC Cellular, UMTS 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz 11-WLCSP (0.86x1.16)
Documents & Media
Datasheets AN26065A Datasheet
Design Resources Development Tool Selector
IoT Product Selector
Featured Product Wearables Technology Components
PCN Obsolescence/ EOL Mult Dev OBS 8/Dec/2018
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
P1dB -16dBm
Gain 16.5dB
Noise Figure 1.4dB
RF Type Cellular, UMTS
Voltage - Supply 2.85V
Current - Supply 4.7mA
Test Frequency 2.14GHz
Package / Case 11-XFBGA, WLCSP
Supplier Device Package 11-WLCSP (0.86x1.16)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names AN26065A-PRCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : AN26065A-PRDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 400 - Immediate
  • Unit Price: Digi-Reel®

19:53:12 1/16/2019