Add To Favorites
AN26032A-PR RF Amplifier IC UHF 470MHz ~ 770MHz 6-WLCSP (0.86x0.56)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.78000 $1.78
10 1.50400 $15.04
25 1.40280 $35.07
100 1.26250 $126.25
250 1.17676 $294.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AN26032A-PRCT-ND
Copy   AN26032A-PRCT-ND
Quantity Available 400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AN26032A-PR

Copy   AN26032A-PR
Description IC AMP UHF 470MHZ-770MHZ 6WLCSP
Copy   IC AMP UHF 470MHZ-770MHZ 6WLCSP
Detailed Description

RF Amplifier IC UHF 470MHz ~ 770MHz 6-WLCSP (0.86x0.56)

Copy   RF Amplifier IC UHF 470MHz ~ 770MHz 6-WLCSP (0.86x0.56)
Documents & Media
Datasheets AN26032A Datasheet
Design Resources Development Tool Selector
Featured Product Wearables Technology Components
PCN Obsolescence/ EOL Mult Dev OBS 8/Dec/2018
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency 470MHz ~ 770MHz
P1dB -10dBm
Gain 14dB
Noise Figure 1.3dB
RF Type UHF
Voltage - Supply 2.5V ~ 3V
Current - Supply 4mA
Test Frequency 620MHz
Package / Case 6-XFBGA, WLCSP
Supplier Device Package 6-WLCSP (0.86x0.56)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names AN26032A-PRCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : AN26032A-PRDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 400 - Immediate
  • Unit Price: Digi-Reel®

19:57:39 5/20/2019