Add To Favorites
AN26018A-NL RF Amplifier IC UHF 400MHz ~ 800MHz SSMINI-5DC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 $2.32
10 2.09300 $20.93
25 1.86880 $46.72
100 1.68190 $168.19
250 1.49500 $373.75
500 1.30812 $654.06
1,000 1.08388 $1,083.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AN26018A-NLCT-ND
Copy   AN26018A-NLCT-ND
Quantity Available 2,771
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AN26018A-NL

Copy   AN26018A-NL
Description IC AMP UHF 400-800MHZ SSMINI-5DC
Copy   IC AMP UHF 400-800MHZ SSMINI-5DC
Detailed Description

RF Amplifier IC UHF 400MHz ~ 800MHz SSMINI-5DC

Copy   RF Amplifier IC UHF 400MHz ~ 800MHz SSMINI-5DC
Documents & Media
Datasheets AN26018A Datasheet
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL Mult Dev OBS 8/Dec/2018
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency 400MHz ~ 800MHz
P1dB -5dBm
Gain 14.5dB
Noise Figure 1.5dB
RF Type UHF
Voltage - Supply 2.7 V ~ 3 V
Current - Supply 3mA
Test Frequency 470MHz
Package / Case SOT-665
Supplier Device Package SSMINI-5DC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AN26018A-NLCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : AN26018A-NLDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,771 - Immediate
  • Unit Price: Digi-Reel®

13:15:39 1/22/2019