AN26014A-NL RF Amplifier IC GPS 1.575GHz SSMINI-5DC
Product Overview
Digi-Key Part Number AN26014A-NLCT-ND
Copy   AN26014A-NLCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AN26014A-NL

Copy   AN26014A-NL
Description IC AMP GPS 1.575GHZ SSMINI-5DC
Copy   IC AMP GPS 1.575GHZ SSMINI-5DC
Detailed Description

RF Amplifier IC GPS 1.575GHz SSMINI-5DC

Copy   RF Amplifier IC GPS 1.575GHz SSMINI-5DC
Documents & Media
Datasheets AN26014A Datasheet
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Dev OBS 8/Dec/2018
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency 1.575GHz
P1dB -
Gain 19dB
Noise Figure 1dB
RF Type GPS
Voltage - Supply 2.7V ~ 3V
Current - Supply 9.5mA
Test Frequency 1.575GHz
Package / Case SOT-665
Supplier Device Package SSMINI-5DC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names AN26014A-NLCT

05:27:40 5/27/2019