Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number AN15853BCT-ND
Quantity Available 428
Can ship immediately
Manufacturer

Manufacturer Part Number

AN15853B

Description IC AV SWITCH FOR TV 4 CH 36-USO
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Audio Video Switch IC TV Switch

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Audio Video Switch
Applications TV Switch
Mounting Type Surface Mount
Package / Case 36-USO
Supplier Device Package -
Base Part Number AN15853B
 
Additional Resources
Standard Package ? 1
Other Names AN15853BCT

10:48:16 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.24000 $3.24
10 2.89500 $28.95
25 2.60560 $65.14
100 2.37400 $237.40
250 2.14236 $535.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : AN15853BDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 428 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback