Add To Favorites
6TPG100M 100µF Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 70mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 0.91400 $9.14
100 0.68540 $68.54
500 0.51788 $258.94
1,000 0.45696 $456.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number P16228DKR-ND
Copy   P16228DKR-ND
Quantity Available 76,903
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6TPG100M

Copy   6TPG100M
Description CAP TANT POLY 100UF 6.3V 1411
Copy   CAP TANT POLY 100UF 6.3V 1411
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100µF Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 70mOhm @ 100kHz

Copy   100µF Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 70mOhm @ 100kHz
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series POSCAP™ TPG
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code B1G
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names P16228DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16228TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 75,000 - Immediate
  • Unit Price: $0.38410
  • Cut Tape (CT) ? : P16228CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 76,903 - Immediate
  • Unit Price: $1.16000

17:30:53 7/16/2019