Add To Favorites
6THB220ML 220µF Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 40 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 $1.86
10 1.50200 $15.02
100 1.14690 $114.69
500 0.87386 $436.93
1,000 0.76462 $764.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCE5098CT-ND
Copy   PCE5098CT-ND
Quantity Available 4,830
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6THB220ML

Copy   6THB220ML
Description CAP TANT POLY 220UF 6.3V 2917
Copy   CAP TANT POLY 220UF 6.3V 2917
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

220µF Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 40 mOhm

Copy   220µF Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 40 mOhm
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series POSCAP™ TH
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 40 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.114" (2.90mm)
Lead Spacing -
Manufacturer Size Code D3L
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5 (48 Hours)
Additional Resources
Standard Package ? 1
Other Names PCE5098CT

10:54:22 10/15/2018