Add To Favorites
6SEPC470M+TS 470µF 6.3V Aluminum Polymer Capacitor Radial, Can 8 mOhm 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 1.92300 $19.23
100 1.46820 $146.82
500 1.11862 $559.31
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P16421CT-ND
Copy   P16421CT-ND
Quantity Available 1,695
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6SEPC470M+TS

Copy   6SEPC470M+TS
Description CAP ALUM POLY 470UF 20% 6.3V T/H
Copy   CAP ALUM POLY 470UF 20% 6.3V T/H
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

470µF 6.3V Aluminum Polymer Capacitor Radial, Can 8 mOhm 5000 Hrs @ 105°C

Copy   470µF 6.3V Aluminum Polymer Capacitor Radial, Can 8 mOhm 5000 Hrs @ 105°C
Documents & Media
Datasheets 6SEPC470M View All Specifications
Featured Product OS-CON Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog OS-CON™, SEPC Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SEPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 8 mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 285mA @ 120Hz
Ripple Current @ High Frequency 5.7A @ 100kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P16421CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P16421TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.85113

15:12:46 12/18/2018