USD
Favorite

63SXV18M 18µF 63V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 1000 Hrs @ 125°C
Price & Procurement
2,846 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 $1.76
10 1.42500 $14.25
50 1.24340 $62.17
100 1.08800 $108.80
500 0.82896 $414.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P122606TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.72534
  • Cut Tape (CT)  : P122606CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,846 - Immediate
  • Unit Price: $1.76000

63SXV18M

Datasheet
Digi-Key Part Number P122606DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 63SXV18M
Copy  
Description CAP ALUM POLY 18UF 20% 63V SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

18µF 63V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 1000 Hrs @ 125°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SXV
Packaging Digi-Reel® 
Part Status Active
Type Polymer
Capacitance 18µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 60mOhm
Lifetime @ Temp. 1000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 17mA @ 120Hz
Ripple Current @ High Frequency 340mA @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P122606DKR