Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number PCE5145CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

4THE220MF

Description CAP TANT POLY 220UF 4V 2917
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5 (48 Hours)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

220µF Molded Tantalum Polymer Capacitor 4V 2917 (7343 Metric) 15 mOhm @ 100kHz

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series POSCAP™ TH
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 15 mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.075" (1.90mm)
Manufacturer Size Code D2E
Ratings -
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names PCE5145CT

08:55:33 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 $1.86
10 1.46800 $14.68
100 1.10120 $110.12
500 0.83198 $415.99
1,000 0.73411 $734.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE5145TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.59579
  • Digi-Reel® ? : PCE5145DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback