Add To Favorites
4THE220M 220µF Molded Tantalum Polymer Capacitor 4V 2917 (7343 Metric) 25 mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 $1.92
10 1.51200 $15.12
100 1.13430 $113.43
500 0.85704 $428.52
1,000 0.75620 $756.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCE5143CT-ND
Copy   PCE5143CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4THE220M

Copy   4THE220M
Description CAP TANT POLY 220UF 4V 2917
Copy   CAP TANT POLY 220UF 4V 2917
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

220µF Molded Tantalum Polymer Capacitor 4V 2917 (7343 Metric) 25 mOhm @ 100kHz

Copy   220µF Molded Tantalum Polymer Capacitor 4V 2917 (7343 Metric) 25 mOhm @ 100kHz
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series POSCAP™ TH
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 25 mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.075" (1.90mm)
Manufacturer Size Code D2E
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5 (48 Hours)
Additional Resources
Standard Package ? 1
Other Names PCE5143CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE5143TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.61373
  • Digi-Reel® ? : PCE5143DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

18:41:33 10/23/2018