Add To Favorites
Photo Not Available
4TAE470ML 470µF Molded Tantalum Polymer Capacitor 4V 2917 (7343 Metric) 25 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.19000 $2.19
10 1.77200 $17.72
100 1.35290 $135.29
500 1.03076 $515.38
1,000 0.90192 $901.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number P123544DKR-ND
Copy   P123544DKR-ND
Quantity Available 2,420
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4TAE470ML

Copy   4TAE470ML
Description CAP TANT POLY 470UF 4V 2917
Copy   CAP TANT POLY 470UF 4V 2917
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

470µF Molded Tantalum Polymer Capacitor 4V 2917 (7343 Metric) 25 mOhm

Copy   470µF Molded Tantalum Polymer Capacitor 4V 2917 (7343 Metric) 25 mOhm
Documents & Media
Datasheets TA Series Datasheet
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Online Catalog POSCAP™ TA Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series POSCAP™ TA
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 25 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.118" (3.00mm)
Lead Spacing -
Manufacturer Size Code D3L
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names P123544DKR

18:47:11 1/16/2019