Add To Favorites
4TAE220M 220µF Molded Tantalum Polymer Capacitor 4V 1411 (3528 Metric) 25 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.14000 $2.14
10 1.73000 $17.30
100 1.32090 $132.09
500 1.00638 $503.19
1,000 0.88059 $880.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number PCE5093DKR-ND
Copy   PCE5093DKR-ND
Quantity Available 4,794
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4TAE220M

Copy   4TAE220M
Description CAP TANT POLY 220UF 4V 1411
Copy   CAP TANT POLY 220UF 4V 1411
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

220µF Molded Tantalum Polymer Capacitor 4V 1411 (3528 Metric) 25 mOhm

Copy   220µF Molded Tantalum Polymer Capacitor 4V 1411 (3528 Metric) 25 mOhm
Documents & Media
Datasheets TA Series Datasheet
Product Training Modules SP-Cap and POSCAP Polymer Capacitors
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Online Catalog POSCAP™ TA Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series POSCAP™ TA
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 25 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names PCE5093DKR

01:34:09 10/21/2018