Add To Favorites
35SVPD22M 22µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 50 mOhm 2000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 $1.87
10 1.51600 $15.16
100 1.15730 $115.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number PCE5079DKR-ND
Copy   PCE5079DKR-ND
Quantity Available 12,475
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

35SVPD22M

Copy   35SVPD22M
Description CAP ALUM POLY 22UF 20% 35V SMD
Copy   CAP ALUM POLY 22UF 20% 35V SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

22µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 50 mOhm 2000 Hrs @ 125°C

Copy   22µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 50 mOhm 2000 Hrs @ 125°C
Documents & Media
Datasheets SVPD Series Datasheet
PCN Packaging Multiple Devices Bag 25/Aug/2016
Online Catalog OS-CON™, SVPD Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SVPD
Packaging ? Digi-Reel® ?
Part Status Active
Type Polymer
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 50 mOhm
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 35mA @ 120Hz
Ripple Current @ High Frequency 700mA @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • BLM18AG601SN1D - Murata Electronics North America | 490-1014-1-ND DigiKey Electronics
  • BLM18AG601SN1D
  • Murata Electronics North America
  • FERRITE BEAD 600 OHM 0603 1LN
  • Unit Price $0.10000
  • 490-1014-1-ND
  • NOJA106M010RWJ - AVX Corporation | 478-3121-1-ND DigiKey Electronics
  • NOJA106M010RWJ
  • AVX Corporation
  • CAP NIOB OXIDE 10UF 20% 10V 1206
  • Unit Price $0.52000
  • 478-3121-1-ND
Additional Resources
Standard Package ? 1
Other Names PCE5079DKR

15:07:50 10/15/2018